Manufacturer Part #
AGN210S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AGN210S03 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 33.3mA |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 90Ω |
| Switching Voltage: | 110V |
| Rated Power: | 100mW |
| Contact Material: | Silver |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Gull Wing |
| No of Terminals: | 8 |
| Mounting Method: | Surface Mount |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.
The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement. The AGN series is available in both tube and reel packaging (part numbers ending with X or Z).
The AGN210S03 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 3 VDC nominal coil voltage and 140 mW operating power, the AGN210S03 is rated to 1 amp and is one coil latching. The AGN210S03 is a surface mount device.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
25
$0.97
50
$0.95
125
$0.93
250
$0.91
500+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount