text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN210S03

AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGN210S03 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Coil Resistance: 90Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGN210S03 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 3 VDC nominal coil voltage and 140 mW operating power, the AGN210S03 is rated to 1 amp and is one coil latching.  The AGN210S03 is a surface mount device.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.00
USD
Quantity
Unit Price
20
$1.20
40
$1.18
100
$1.17
200
$1.16
400+
$1.13
Product Variant Information section