text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ21TA2HX

GQ Series 2 A DPDT (2 Form C) 2.4 VDC Latching Single Coil Surface Mount Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGQ21TA2HX - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 41.7mA
Nominal Coil Voltage: 2.4V
Contact Current-Max: 2A
Coil Resistance: 57.6Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,078.00
USD
Quantity
Unit Price
900+
$3.42
Product Variant Information section