text.skipToContent text.skipToNavigation

Manufacturer Part #

AQS221R2SZ

AQS Series 4PST 50 mA 40 V 1.25 Ω Surface Mount Solid State Relay - SOIC-16

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Panasonic Industry AQS221R2SZ - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: 4PST (4 Form A)
Coil Resistance: 0.8Ω
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 16
Package Style:  SOP-16
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
3,000
USA:
3,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$22,560.00
USD
Quantity
Unit Price
1,000+
$22.56
Product Variant Information section