text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-ML2-DC48V

DS Series 48 VDC (1 Form C) 360 mW 2 Coil Latching High Sensitivity Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DS1E-ML2-DC48V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 7.5mA
Nominal Coil Voltage: 48V
Contact Current-Max: 2A
Coil Resistance: 6.4kΩ
Switching Voltage: 250V
Rated Power: 0.36W
Contact Material: Ag+Au clad
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.50
USD
Quantity
Unit Price
50+
$8.35
Product Variant Information section