text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-S-DC6V

DS Series High Reliability 2 A SPDT 6 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DS1E-S-DC6V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 6V
Contact Current-Max: 2A
Coil Resistance: 180Ω
Switching Voltage: 250V
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Solder
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.50
USD
Quantity
Unit Price
3
$10.39
5
$10.34
20
$10.19
30
$10.15
75+
$10.01
Product Variant Information section