text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-SL2-DC6V

DS Series 2 A SPDT (1 Form C) 6 VDC Latching Dual Coil Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DS1E-SL2-DC6V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 30mA
Nominal Coil Voltage: 6V
Contact Current-Max: 2A
Coil Resistance: 200Ω
Switching Voltage: 220V
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$454.50
USD
Quantity
Unit Price
50+
$9.09
Product Variant Information section