text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SS-1.5V

TQ Series Low Profile 2A DPDT 1.5 VDC Single Side Stable SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2SS-1.5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 1.5V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
10
$2.25
25
$2.22
50
$2.20
125
$2.16
250+
$2.12
Product Variant Information section