text.skipToContent text.skipToNavigation

Manufacturer Part #

TXD2-2M-24V

TX Series 2 A DPDT(2 Form C) 24 VDC Through Hole M.B.B Type Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXD2-2M-24V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Coil Current: 11.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Coil Resistance: 2.133kΩ
Switching Voltage: 110V
Rated Power: 0.27W
Contact Material: Ag+Au clad
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.80
USD
Quantity
Unit Price
40
$3.67
80
$3.63
120
$3.61
160
$3.59
200+
$3.54
Product Variant Information section