text.skipToContent text.skipToNavigation

Manufacturer Part #

1393143-6

•KRP Series 1 thru 3 Pole Relay Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393143-6 - Technical Attributes
Attributes Table
Compatible Relay Series: KU
Mounting Method: Screw On
Features & Applications

The 1393143-6 is a part of KRP Series 1 through 3 Pole Panel Mount Relay Socket.

Features:

  • Product Type = Socket
  • Series = KRP, KRPA
  • Terminal Configuration = Screw
  • Number of Pins = 8
  • Socket Type = Panel Mount
  • Number of Poles = 1 through 3

 

 

Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$433.00
USD
Quantity
Unit Price
50+
$8.66
Product Variant Information section