text.skipToContent text.skipToNavigation

Manufacturer Part #

1393310-3

VTF Series 1 Pole Quick Connect Through Hole Straight Socket Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
TE Connectivity 1393310-3 - Technical Attributes
Attributes Table
Accessory Type: Socket
No of Positions: 5
Termination Style: PC Pin
Compatible Relay Series: VTF
Mounting Method: Through Hole
Features & Applications

The 1393310-3 is a part of VTF Series, High Current,1 Pole PCB Socket.

Features:

  • Product Type = Socket
  • Series = VTF
  • Terminal Configuration = Quick-Connect
  • Socket Type = Printed Circuit Board
  • Number of Poles = 1

 

 

Pricing Section
Global Stock:
5,614
USA:
5,614
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.10
USD
Quantity
Unit Price
10
$1.81
25
$1.79
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section