text.skipToContent text.skipToNavigation

Manufacturer Part #

1419106-3

KHA Series 4 Position Nylon Through Hole Straight Socket Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 1419106-3 - Technical Attributes
Attributes Table
Compatible Relay Series: KHA
Features & Applications
The 1419106-3 is a part of KHA Series 4 Pole Relay Socket.

Features:

  • Product Type = Socket
  • Series = KHA, KHS
  • Terminal Configuration = PC
  • Body Material = Nylon
  • Socket Type = Printed Circuit Board
  • Number of Poles = 4

Applications:

  • Process control
  • Photocopier
  • Data processing

 

Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.60
USD
Quantity
Unit Price
10
$2.36
25
$2.33
50
$2.31
125
$2.27
250+
$2.23
Product Variant Information section