text.skipToContent text.skipToNavigation

Manufacturer Part #

1419111-3

Hold-Down Spring Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1419111-3 - Technical Attributes
Attributes Table
Compatible Relay Series: KU
Features & Applications

The 1419111-3 is a part of KU Series Hold-Down Spring Relay Socket.

Features:

  • AC coils: 6-240 VAC, 50/60 Hz. DC: 6-110 VDC.
  • Contact arrangement up to 4PDT.
  • Wide selection of termination and mounting styles.
  • PC terminals available.
  • Push to test button and indicator lamps.
  • KUEP incorporates a blow out magnet for high voltage DC switching.
  • KUIP offers 8 mm contact-to-coil spacing for a higher degree of isolation.
  • KUGP provides 3 mm contact gap and 8 mm contact-to-coil spacing.
  • Complete line of sockets and DIN rail.
  • Class B coil insulation.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$195.00
USD
Quantity
Unit Price
25
$0.815
75
$0.79
125
$0.78
500
$0.755
750+
$0.735
Product Variant Information section