text.skipToContent text.skipToNavigation

Manufacturer Part #

18FF-2Z-A2

18FF Series DPDT 250 VAC 7 A Relay Socket

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa 18FF-2Z-A2 - Technical Attributes
Attributes Table
Accessory Type: Socket
Termination Style: Horizontal to PCB
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.50
USD
Quantity
Unit Price
20
$1.05
40
$1.03
100
$1.01
250
$0.98
500+
$0.94
Product Variant Information section