
Manufacturer Part #
DSP1A-PS
Socket for DSP Series Relay
Panasonic DSP1A-PS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic DSP1A-PS - Technical Attributes
Compatible Relay Series: | DSP |
Features & Applications
The DSP series is a fully sealed, compact, space saving power relay. The DSP series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DSP1A), Single Pole Single Throw (SPDT, 1 Form A 1 Form B, DSP1), Double Pole Single Throw (DPST, 2 Form A, DSP2A). Available voltages range from 3 to 24 V.
The DSP family has a high current rating of 8 amps. It is also available single side stable or 2 coil latching (L2). It comes in standard polarity but also available in reverse polarity indicated by a -R. The DSP series also has a wide range of agency approvals from UL/CSA, TÜV approved type is standard. among others.
TYPICAL APPLICATIONS
1. Office and industrial electronic devices
2. Terminal devices of information processing equipment, such as printer, data recorder.
3. Office equipment (copier, facsimile)
4. Measuring instruments
5. NC machines, temperature controllers and programmable logic controllers.
-F ending indicates cadmium free part. All DSP's are Through Hole devices.
Available Packaging
Package Qty:
50 per Box