text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1A-PSL2

Socket for DSP Small Polarized Power Series Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DSP1A-PSL2 - Technical Attributes
Attributes Table
Compatible Relay Series: DSP
Features & Applications

The DSP Series 8 A SPST  Miniature Single Side Stable Power Relay

Features:

  • Compact with high contact rating
  • High capacity switching is provided:
    • 1a, 8 A 250 V AC; 2a 
    • 1a1b, 5 A 250 V AC
  • High switching capability
  • High sensitivity
  • High breakdown voltage
  • Between contact and coil:
    • 3,000 Vrms for 1 min
    • 1,000 Vrms for 1 min
  • Between contacts:
    • 5,000 V surge breakdown voltage
    • 1,500 V surge breakdown voltage
  • Latching types available 6. Wide variation
  • Three types of contact arrangement are offered: 1a, 2a, and 1a1b
  • Each is available in standard and reversed polarity types
  • Sealed construction allows automatic washing. 8. Complies with safety standard

Applications:

  • Office and industrial electronic devices
  • Terminal devices of information processing equipment, such as printer, data recorder.
  • Office equipment (copier, facsimile)
  • Measuring instruments
  • NC machines, temperature controllers and programmable logic controller

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
10
$2.99
25
$2.95
50
$2.91
100
$2.88
200+
$2.82
Product Variant Information section