text.skipToContent text.skipToNavigation

Manufacturer Part #

SFS4-PS

SFS4 Series 4 Pole PC Board Socket Through Hole for Slim Type Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SFS4-PS - Technical Attributes
Attributes Table
Accessory Type: Socket
No of Positions: 10
Termination Style: PC Pin
Compatible Relay Series: SFS
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
10
$3.75
30
$3.68
50
$3.65
100
$3.61
200+
$3.54
Product Variant Information section