text.skipToContent text.skipToNavigation

Manufacturer Part #

240D10

SSR Series 240 VAC 10 A Zero Cross DC Control Chassis Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 240D10 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 24V to 280V
Contact Current-Max: 10A
Isolation Voltage-RMS: 4000V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$900.00
USD
Quantity
Unit Price
1
$47.25
3
$46.47
4
$46.27
10
$45.63
15+
$45.00
Product Variant Information section