text.skipToContent text.skipToNavigation

Manufacturer Part #

240D25-17

Opto 22 Series 240 VAC 25 A DC Control Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 240D25-17 - Technical Attributes
Attributes Table
On-state Resistance-Max: 1kΩ
Contact Current-Max: 25A
Isolation Voltage-RMS: 4000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
1
Total
$682.68
USD
Quantity
Unit Price
1
$58.40
2
$57.74
4
$57.10
5
$56.89
15+
$55.62
Product Variant Information section