text.skipToContent text.skipToNavigation

Manufacturer Part #

480D10-12

SSR Series 10 A 480 V Zero Cross DC Control Chassis Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 480D10-12 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 100V to 530V
Contact Current-Max: 10A
Isolation Voltage-RMS: 4000V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$600.00
USD
Quantity
Unit Price
10+
$60.00
Product Variant Information section