text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1618386-9

CII 10A Solid State Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1618386-9 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Input Voltage: 3.8V to 32V
Input Current: 16mA
Dielectric Withstanding Voltage: 1500V
Capacitance: 15pF
Operating Temp Range: -55°C to +95°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
10
Multiple Of:
2
Total
$9,584.10
USD
Quantity
Unit Price
10+
$958.41
Product Variant Information section