text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ2A2-C1-T5VDC

AQ8 Series SPST 2 A 75 to 250 VAC 5 VDC Non Zero Cross Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQ2A2-C1-T5VDC - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 5V
Output Voltage: 75V to 250V
Input Voltage: 5V
Contact Current-Max: 2A
Operating Temp Range: -30°C to +80°C
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The AQ2A2-C1-T5VDC is a part of AQ2A series random type solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • Slim with 9 mm /.354 inch thickness
  • Excellent in noise resistance
  • Snubber circuit integrated
  • Zero-cross and random types are available
  • High dielectric strength: 3,000 V AC
  • Two kinds of terminals distance are available
    • (5.08 mm and 7.62 mm)
    • (.200 and .300 inch)
  • High reliability, long life and maintenance-free

Applications:

  • Copying equipment
  • Air conditioners
  • Industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.40
USD
Quantity
Unit Price
4
$7.03
10
$6.97
25
$6.91
40
$6.88
100+
$6.79
Product Variant Information section