text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ3A2-C1-ZT24VDC

AQ1 Series 3 A 75 to 250 VAC 24 V Input Vertical Zero Cross Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQ3A2-C1-ZT24VDC - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 24V
Input Voltage: 24V
Dielectric Withstanding Voltage: 3000V
Operating Temp Range: -30°C to +80°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.10
USD
Quantity
Unit Price
5
$5.02
20
$4.90
30
$4.87
75
$4.79
125+
$4.69
Product Variant Information section