text.skipToContent text.skipToNavigation

Manufacturer Part #

AQG22105

AQG Series 2 A 75 to 264 VAC 5 VDC Zero Cross Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Panasonic Industry AQG22105 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 4V to 6V
Output Voltage: 75V to 264V
Input Voltage: 4V to 6V
Contact Current-Max: 2A
Operating Temp Range: -30°C to +80°C
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The AQG22105 is a part of AQG series zero cross solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • Space saving, Vertical size with a maximum thickness of 4.5 mm
  • Snubber circuit preventing malfunction
  • Zero-crossing type and random type avaialble
  • High dielectric strength of 3000 VAC
  • Snubber circuit integrated
  • Load Current: 2 A
  • Load Voltage: 75 to 264 VAC
  • Input Voltage: 5 VDC

Applications:

  • Household appliances such as air conditioners, refrigerators and humidifiers
  • Healthcare and machinery such as NC machines, mounters, inlection molders and robots
  • Microcomputer boards
  • Amusement and amenity related equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
10
$3.10
25
$3.05
50
$3.02
100
$2.98
200+
$2.92
Product Variant Information section