text.skipToContent text.skipToNavigation

Manufacturer Part #

AQG22224

AQG Series SPST-NO 2 A 28.8 VDC Through Hole Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQG22224 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 75V to 264V
Input Voltage: 19.2V to 28.8V
Input Current: 2A
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.60
USD
Quantity
Unit Price
20
$2.73
40
$2.70
80
$2.67
100
$2.66
300+
$2.60
Product Variant Information section