text.skipToContent text.skipToNavigation

Manufacturer Part #

AQH1213A

AH-H Series SPST 0.6 A 6 VDC 600 VAC Surface Mount Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQH1213A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Control Voltage: 6V
Output Voltage: 0V to 600V
Input Voltage: 1.3V
Input Current: 20mA
Contact Current-Max: 0.6A
Isolation Voltage-RMS: 5000V
Dielectric Withstanding Voltage: 5000V
Turn-on Delay Time: 100µs
Operating Temp Range: -30°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQH1213A is a part of AQH series zero cross type surface mount solid state relay. It has a storage temperature ranging from -40°C to +125°C.

Features:

  • Compact DIP type SSR that’s ideal for AC load control
  • Supports 0.3 A, 0.6 A, 0.9 A and 1.2 A ON-state RMS currents.
  • The 1.2 A type saves space with a DIP 8-pin package.
  • Handles both 100 and 200 V AC loads
  • High dielectric strength: 5,000 V AC
  • Two types available:
    • Zero-cross type
    • Random type

Applications:

  • Home appliances
  • Industrial equipment.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.25
USD
Quantity
Unit Price
50
$0.985
150
$0.955
200
$0.95
500
$0.925
750+
$0.905
Product Variant Information section