text.skipToContent text.skipToNavigation

Manufacturer Part #

AQS221N2SZ

AQS221N2SZ 4PST 60 mA 40 V 12.5 Ohm 4 Channel Resistor - SOIC-16

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Panasonic Industry AQS221N2SZ - Technical Attributes
Attributes Table
Contact Form: 4PST (4 Form A)
No of Channels: 4
Output Voltage: 40V
Input Voltage: 1.25V
Contact Current-Max: 1A
Isolation Voltage-RMS: 500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.03ms
Turn-off Delay Time: 0.03ms
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
2,000
USA:
2,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$15,230.00
USD
Quantity
Unit Price
1,000+
$15.23
Product Variant Information section