text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV209G

HF Series SPST (1 Form A) 1200 V High Voltage, High Capacity PhotoMOS DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Panasonic Industry AQV209G - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 1200V
On-state Resistance-Max: 2Ω
Isolation Voltage-RMS: 1500V
Capacitance: 1.3pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,941.00
USD
Quantity
Unit Price
50+
$38.82
Product Variant Information section