text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV210AX

AQV21 Series SPST 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV210AX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 130mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV210AX is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low-level analog signals
  • Control with low-level input signals
  • Controls various types of loads such as relays, motors, lamps and solenoids
  • Optical coupling for extremely high isolation
  • Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side
  • Stable on resistance
  • Low-level off state leakage current
  • Eliminates the need for a power supply to drive the power MOSFET
  • Low thermal electromotive force
  • Load current: 130 mA
  • Load voltage: 350 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,530.00
USD
Quantity
Unit Price
1,000+
$2.53
Product Variant Information section