text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV210EHA

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Panasonic Industry AQV210EHA - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 130mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV210EHA is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Reinforced insulation of I/O isolation voltage 5,000V
  • Controls low-level analog signals
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Load current: 130 mA
  • Load voltage: 350 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers ?
Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
40
$1.06
100
$1.04
250
$1.03
500+
$1.01
Product Variant Information section