text.skipToContent text.skipToNavigation

Référence fabricant

AQV214EHA

AQV Photomos Series 0.12 A 400 V 50 Ohm SMT 1 Channel Solid State Relay - DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2551
Product Specification Section
Panasonic Industry AQV214EHA - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQV214EHA is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Reinforced insulation of I/O
  • Controls low-level analog signals
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Load current: 120 mA
  • Load voltage: 400 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
500
Multiples de :
50
Total 
600,00 $
USD
Quantité
Prix unitaire
50
$1.23
100
$1.21
200
$1.20
750+
$1.18
Product Variant Information section