text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV224N

AQV Photomos Series 40 mA 400 V 100 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV224N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 100Ω
Contact Current-Max: 40mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV224N is a part of AQV22 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low output capacitance and high response speed
  • High sensitivity and low on-resistance
  • Low-level off state leakage current of typ. 0.03nA
  • Controls low-level analog signals
  • Load current: 50 mA
  • Load voltage: 400 V

Applications:

  • Measuring instruments
  • Communication equipment
  • Computers
  • Robots

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$178.50
USD
Quantity
Unit Price
50
$3.57
100
$3.53
150
$3.51
200
$3.49
250+
$3.44
Product Variant Information section