text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV224NS

AQV Photomos Series 40 mA 400 V 100 Ohm 1 Channel Solid State Relay - SOIC-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV224NS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 100Ω
Contact Current-Max: 40mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The AQV224NS is a part of AQV22 series AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-6 package.

Features:

  • Miniature SOP4-pin package
  • Low output capacitance and high response speed
  • Low-level off state leakage current
  • Controls low-level analog signals
  • Load current: 40 mA
  • Load voltage: 400 V

Applications:

  • Telephones
  • Measuring instruments
  • Computers
  • Industrial robots
  • High-speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$483.00
USD
Quantity
Unit Price
10
$3.41
25
$3.36
40
$3.33
100
$3.28
150+
$3.22
Product Variant Information section