Manufacturer Part #
AQV225
AQV Photomos Series 50 mA 80 V 50 Ohm 1 Channel Solid State Relay - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQV225 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Features & Applications
The AQV225 is a part of AQV22 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.
Features:
- High frequency characteristics with low capacitance between output terminals
- High speed switching
- Low level off state leakage current of type 0.03 nA
- Controls low level analog signals
- Load current: 50 mA
- Load voltage: 80 V
Applications:
- Measuring instruments
- Audio visual equipment
- Security equipment
View the complete AQV22 series of solid state relay
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
50
$2.78
100
$2.75
150
$2.73
200
$2.72
250+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube