text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV225A

AQV Photomos Series 50 mA 80 V 50 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV225A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 80V
On-state Resistance-Max: 50Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.1ms
Turn-off Delay Time: 0.03ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV225A is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • High frequency characteristics
  • High speed switching
  • Low-level off state leakage current of typ. 0.03 nA
  • Controls low-level analog signals

Applications:

  • Measuring instruments
  • Audio visual equipment
  • Security equipment

View the complete AQV series of Solid State Relay

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$158.50
USD
Quantity
Unit Price
50
$3.17
100
$3.13
150
$3.11
200
$3.10
250+
$3.06
Product Variant Information section