text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV251G

AQV251G Series SPST 3.5 A 30 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV251G - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 30V
On-state Resistance-Max: 80mΩ
Input Voltage: 1.25V
Isolation Voltage-RMS: 1500V
Capacitance: 0.8pF
Turn-on Delay Time: 1.1ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$185.00
USD
Quantity
Unit Price
50
$3.70
100
$3.67
150
$3.64
200
$3.63
250+
$3.58
Product Variant Information section