text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV252

AQV Photomos Series 0.4 A 60 V 1.4 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV252 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 1.4Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 400mA
Isolation Voltage-RMS: 1500V
Capacitance: 3pF
Turn-on Delay Time: 1.4ms
Turn-off Delay Time: 0.07ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV252 is a part of AQV25 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6Ω
  • Reinforced insulation type of 5,000V I/O isolation available
  • Wide variation of 40 V to 1,500 V load voltage
  • Load current: 400 mA
  • Load voltage: 60 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$397.50
USD
Quantity
Unit Price
50
$2.70
100
$2.67
150
$2.65
200
$2.64
250+
$2.60
Product Variant Information section