text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV252G2SX

AQV PhotoMOS Series SPST 3 A 50 V 70 mΩ SMT Solid State Relay - SOP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2620
Product Specification Section
Panasonic Industry AQV252G2SX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 50V
On-state Resistance-Max: 0.07Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 3A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 1.5ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,050.00
USD
Quantity
Unit Price
1,000+
$4.05