text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV252GAZ

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Panasonic Industry AQV252GAZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.12Ω
Contact Current-Max: 2.5A
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV252GAZ is a part of AQV25 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Greatly increased load current in a compact DIP package
  • Greatly improved specifications allow you to use this in place of mercury and mechanical relays
  • Load current: 2.5 A
  • Load voltage: 60 V

Applications:

  • Security equipment
  • Fire-preventing system
  • Measuring instruments
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,100.00
USD
Quantity
Unit Price
1,000+
$3.10
Product Variant Information section