text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV252H

AQV Photomos Series 0.4 A 60 V 1.4 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV252H - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 1.4Ω
Contact Current-Max: 400mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$177.00
USD
Quantity
Unit Price
50
$3.54
100
$3.50
150
$3.48
200
$3.47
250+
$3.42
Product Variant Information section