text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV255G3

AQV25XG3 Series 2.4 A SPST 100 V Through Hole PhotoMOS Solid State Relay-DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV255G3 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 100V
On-state Resistance-Max: 120mΩ
Input Voltage: 1.32V
Isolation Voltage-RMS: 1500V
Capacitance: 0.8pF
Turn-on Delay Time: 1.8ms
Turn-off Delay Time: 0.15ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$306.00
USD
Quantity
Unit Price
50
$6.12
100+
$6.06
Product Variant Information section