text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV255G3A

AQV252G3 Series SPST 2.4 A 100 V SMT PhotoMOS Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Panasonic Industry AQV255G3A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 100V
On-state Resistance-Max: 0.07Ω
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 1.8ms
Turn-off Delay Time: 0.15ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$288.00
USD
Quantity
Unit Price
50
$5.76
100
$5.72
150+
$5.69
Product Variant Information section