text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV256HAX

HE 1 Form A PhotoMOS

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV256HAX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 600V
On-state Resistance-Max: 30Ω
Isolation Voltage-RMS: 5000V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,370.00
USD
Quantity
Unit Price
1,000+
$4.37
Product Variant Information section