text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV258H5AX

AQY Series 20 mA 1500 V 500 Ohm SMT 1 Channel Solid State Relay - SMD-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV258H5AX - Technical Attributes
Attributes Table
Contact Form: 1 Form A
No of Channels: 1
Control Voltage: 1.32V
Output Voltage: 1500V
On-state Resistance-Max: 500Ω
Input Current: 50mA
Contact Current-Max: 20mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,570.00
USD
Quantity
Unit Price
1,000+
$8.57
Product Variant Information section