text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV259H

AQV Series 0.03 A 1000 V 200 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV259H - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,580.00
USD
Quantity
Unit Price
50
$3.70
100
$3.67
150
$3.64
200
$3.63
250+
$3.58
Product Variant Information section