text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV412EH

AQV Series SPST-NC 550 mA 60 VDC PC Pin Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV412EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.14V
Input Current: 550mA
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$153.50
USD
Quantity
Unit Price
50
$3.07
100
$3.04
150
$3.02
200
$3.00
250+
$2.96
Product Variant Information section