text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV414EH

AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay -DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV414EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV414EH is a part of AQV41 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • High cost-performance type of PhotoMOS 1 Form B output
  • 60 V type couples high capacity (0.55 A) with low on-resistance (typ. 1Ω)
  • Low on-resistance
  • Controls low-level analog signals
  • High sensitivity and low on-resistance
  • Low-level off-state leakage current of max. 1 µA
  • Reinforced insulation 5,000 V type also available
  • Load current: 120 mA
  • Load voltage: 400 V

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment ??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$264.00
USD
Quantity
Unit Price
10
$1.83
25
$1.81
50
$1.79
150
$1.76
300+
$1.72
Product Variant Information section