text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV414SX

AQV Photomos Series 0.1 A 400 V 50 Ohm 1 Channel Solid State Relay - SOIC-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV414SX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.28ms
Turn-off Delay Time: 0.47ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The AQV414SX is a part of AQV41 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOIC-6 package.

Features:

  • Miniature SOP6-pin package
  • Low on-resistance (typ. 26 Ω) for normally-closed type
  • Controls low-level analog signals
  • Low-level off state leakage current of max. 1 μA
  • Load current: 100 mA
  • Load voltage: 400 V

Applications:

  • Telephones
  • Measuring instruments
  • Computers
  • Industrial robots
  • High-speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,150.00
USD
Quantity
Unit Price
1,000+
$2.15
Product Variant Information section