text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV453AZ

AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV453AZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 250V
On-state Resistance-Max:
Contact Current-Max: 0.2A
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV453AZ is a part of AQV Photomos Series 250 V 0.2 A 5.5 Ω Single Channel GW Solid State Relays available in DIP-6 Package

Features:

  • H1 Form B NC type with low on-resistance
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Reinforced insulation 5,000 V type also available

Applications:

  • Security equipment
  • High-speed inspection machines
  • Measuring instruments
  • Telephone equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,650.00
USD
Quantity
Unit Price
1,000+
$3.65
Product Variant Information section