text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV454H

AQV Series SPST-NC 100 mA 400 VDC PC Pin Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV454H - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Input Voltage: 1.14V
Input Current: 150mA
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$204.50
USD
Quantity
Unit Price
50
$4.09
100
$4.04
150
$4.01
200+
$3.98
Product Variant Information section